LEMO FGG.2B.561.ZZC

Circular Push Pull Connectors MALE CRIMP CONT W. CABLE COLLET
$ 2.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.561.ZZC.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG
ITT / Cannon121583-0000
Circular DIN Connector, 4 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.

Descriptions

Descriptions of LEMO FGG.2B.561.ZZC provided by its distributors.

Circular Push Pull Connectors MALE CRIMP CONT W. CABLE COLLET
0.14mm2~0.34mm2 22~26 900¦Ìm 1¦Ìm
CONTACT PIN 22-26AWG CRIMP GOLD
Contact, Pin, 22-26Awg, Crimp; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:22Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie 2B; Contacto, Tamaño:- |Lemo FGG.2B.561.ZZC

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU