LEMO FGG.1B.555.ZZC

Circular Push Pull Connectors MALE CRIMP CONT
$ 1.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.555.ZZC.

IHS

Datasheet2 pages2 years ago

Electro Sonic

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-50.44%

Supply Chain

Country of OriginSwitzerland
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
EatonRM24W3K
Connector Accessory, 0.035in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/58-365
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 12 AWG, 14 AWG
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of LEMO FGG.1B.555.ZZC provided by its distributors.

Circular Push Pull Connectors MALE CRIMP CONT
Contact M Crimp ST Cable Mount 22-26AWG
CONTACT PIN 22-26AWG CRIMP GOLD
CIRCULAR CONTACT, PIN, 0.7MM, CRIMP; Product Range:1B Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Wire Size AWG Min:26AWG; For Use With:Lemo 1B, 1K, 1S & 1E Series Circular Connectors; ContactRoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU