LEMO FGG.1B.308.CYCD72

Conn Circular M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
$ 40.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.308.CYCD72.

Inventory History

3 month trend:
+42.28%

CAD Models

Download LEMO FGG.1B.308.CYCD72 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Medical
Circular Connector, 8 Contact(s), Brass, Male, Crimp Terminal, Plug
ITT / CannonMKJ4A6W6-7P
Connector Miniature Circular PIN 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
ITT / CannonMKJ4A6W7-10P
Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port
ITT / CannonMKJ4A6F7-10P
Connector Miniature Circular PIN 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descriptions

Descriptions of LEMO FGG.1B.308.CYCD72 provided by its distributors.

Conn Circular M 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
Circular Connector, 8 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W . CABLE COLLET
Lbp Keyg 8C Chr 7.2Mm D |Lemo FGG.1B.308.CYCD72
Straight plug size 1B-series 8 -pin w/collet
Male Pins,Plug,Push-Pull 8pin Brass 5A
CONN PLUG MALE 8POS GOLD CRIMP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU