ITT / Cannon MKJ4A6W6-7P

Connector Miniature Circular PIN 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
$ 77.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MKJ4A6W6-7P.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonMKJ4A6F6-7P
Connector Miniature Circular PIN 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 8 Contact(s), Brass, Male, Crimp Terminal, Plug
ITT / CannonMKJ3A6F6-7SN
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonMKJ3A6W6-7PN
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descriptions

Descriptions of ITT / Cannon MKJ4A6W6-7P provided by its distributors.

Connector Miniature Circular PIN 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
MKJ4A6W6-7P / 155221-1043 / Circular
MKJ4A6W6-7P; Trinity MKJ; Circular
Male Pins,Plug,Push-Pull 7pin Aluminum Alloy 5A
Mkj4A6W6-7P |Itt Cannon MKJ4A6W6-7P
CONN PLUG MALE 7POS GOLD CRIMP
CIRCULAR, SIZE 6, 7WAYS, PIN; Product Range: MKJ4 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: Gold; Approval Category: MIL-STD-1344; Connector Mounting: Cable Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Gold Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug; Insert Arrangement: 6-7

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 155221-1043
  • MKJ4A6W6-7P.