LEMO FFA.1S.250.CTAC52Z

Circular Connector, 1 Contact(s), Brass, Male, Solder Terminal, Plug
$ 26.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FFA.1S.250.CTAC52Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Farnell

Newark

Inventory History

3 month trend:
+13.92%

CAD Models

Download LEMO FFA.1S.250.CTAC52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Amphenol RF901-9881-RFX
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, nickel plt
Amphenol RF082-5955-RFX
connector, rf coaxial, n commercial str plug, solder/solder, for 0.141 semi-rigid
Amphenol RF082-6489
RF Connector N-Type Right Angle Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67
Amphenol RF134104
RF / Coaxial Connector, QMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-240, RG8X, Brass

Descriptions

Descriptions of LEMO FFA.1S.250.CTAC52Z provided by its distributors.

Circular Connector, 1 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular M 1 POS Solder ST Cable Mount 1 Terminal 1 Port
Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET
CONN COAX PLUG STR 50 OHM SOLDER
PLUG, S1, COAX, 50OHM, GROUP1/2/3/4; Product Range: S Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 1Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material
PLUG, S1, COAX, 50OHM, GROUP1/2/3/4; Series:S; Coaxial Termination:Solder; Impedance:50ohm; Connector Mounting:Cable; SVHC:No SVHC (18-Jun-2010); Connector Mounting Orientation:Cable; Current Rating:12A; Impedance:50ohm; Mounting RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU