LEMO FFA.00.250.CTAC31Z

RF Connector, Male, Cable Mount, Solder Terminal, Plug
$ 15.125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FFA.00.250.CTAC31Z.

IHS

Datasheet3 pages2 years ago

Electro Sonic

LEMO

Newark

Sager Electronics

Inventory History

3 month trend:
-16.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF031-2-RFX
connector, rf coaxial, bnc commercial str plug, clamp/solder, rg58, 141, 142a, 50 ohm
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF082-5955-RFX
connector, rf coaxial, n commercial str plug, solder/solder, for 0.141 semi-rigid
Amphenol RF031-6499
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF222115
CONNECTOR, RF COAXIAL, F STRAIGHT PLUG, SOLDER TERM, FOR .085 SEMI-RIGID, RG405,75OHM

Descriptions

Descriptions of LEMO FFA.00.250.CTAC31Z provided by its distributors.

RF Connector, Male, Cable Mount, Solder Terminal, Plug
RF COAXIAL, 00, PLUG, CABLE, 50OHM; Connector Type:Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG316/U; Contact Material:-; Contact Plating:-; Frequency Max:-; RoHS Compliant: Yes
Conn Circular 1 POS Solder ST Cable Mount 1Port
Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET
CONN NIMCAMA PLG STR 50OHM SOLDR

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU