LEMO ERN.1S.250.CTL

Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 17.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ERN.1S.250.CTL.

IHS

Datasheet4 pages6 years ago

Electro Sonic

LEMO

Farnell

Sager Electronics

Inventory History

3 month trend:
+8.28%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF901-9889-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF031-2301
connector, rf coaxial, tnc blkhd recept, front mount, solder cup terminal, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol RF901-9204-CCSF
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper

Descriptions

Descriptions of LEMO ERN.1S.250.CTL provided by its distributors.

Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Receptacle
Conn Circular F 1 POS Solder ST Panel Mount 1 Terminal 1 Port
Circular Push Pull Connectors FIXED RECEPTACLE
CONN COAX RCPT STR 50 OHM SOLDER
RF COAXIAL, ERN, JACK, 50 OHM, PANEL; Connector Type: ERN Jack; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG122, RG174, RG178, RG188, RG196, RG316; Conta

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU