LEMO ERA.1S.275.CTL

Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 18.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ERA.1S.275.CTL.

IHS

Datasheet4 pages6 years ago

Electro Sonic

LEMO

Newark

Factory Futures

Inventory History

3 month trend:
+800%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Amphenol RF031-70018
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, Beryllium Copper
Amphenol RF112291
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 75 ohm, Phosphor Bronze
Amphenol RF112800
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF034-1018
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF034-1032
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper

Descriptions

Descriptions of LEMO ERA.1S.275.CTL provided by its distributors.

Circular Connector, 1 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors FIXED RECEPTACLE NUT FIXING
CONN COAX RCPT STR 75 OHM SOLDER
SOCKET, S1 PANEL 75 OHM GRP 5/6/7; Product Range: -; Circular Connector Shell Style: -; No. of Contacts: 1Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Brass Body; Connector Body Plating: -; Co
Socket, S1 Panel 75 Ohm Grp 5/6/7; ; Impedance:75R; Coaxial Connector Type:1S; Current Rating:10A; Diameter, Signal Contact:1.3Mm; Vswr:1.02; Voltage, Test:2.4Kv; Voltage, Working:0.8Kv Rohs Compliant: Yes |Lemo ERA.1S.275.CTL

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU