Amphenol RF 034-1032

RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 034-1032.

Master Electronics

Datasheet3 pages16 years ago

Farnell

element14 APAC

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF034-1018
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Board Edge / End Launch, 75 ohm
Amphenol RF034-1028
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF034-1021
RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF031-70250
PCB Connector, RF Coaxial Connector, 4GHz 75Ω Snap Lock, Solder TH, 9.02mm L × 7.54mm H
Amphenol RF142138-75
RF / Coaxial Connector, Mini SMB Coaxial, Straight Jack, Through Hole, 75 ohm, Brass
TE Connectivity6274291-1
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of Amphenol RF 034-1032 provided by its distributors.

RF / Coaxial Connector, HD BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Beryllium Copper
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
1 BNC Board-End 4.5GHz 75鎯 Plugin Coaxial Connectors (RF) ROHS
Bayonet Lock,Female Socket,Receptacle 1 4.5GHz 75Ω golden Latch lock welding welding mounting,Through hole mounting 12.25mm(Length)*6.5mm(height)
RF CONNECTOR, HD BNC 3LEG RD STR JACK, PCB, 75 OHM; Connector Type:BNC Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Vertical; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34-1032