LEMO EPS.00.250.NTN

RF Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Socket
$ 13.421
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EPS.00.250.NTN.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Sager Electronics

Inventory History

3 month trend:
-33.67%

CAD Models

Download LEMO EPS.00.250.NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF172117
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF082-6097-RFX
CONNECTOR, RF COAXIAL, N BULKHEAD JACK, SOLDER-SOLDER, FOR .141 SEMI-RIGID/RG402
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
Amphenol RF122440
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Through Hole, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of LEMO EPS.00.250.NTN provided by its distributors.

RF Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Socket
Rf Coax Conn, R/A Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Lemo EPS.00.250.NTN
Conn Circular F 1 POS Solder RA Thru-Hole 1 Terminal 1 Port
Circular Receptacle 1 Coax 50-Ohm Contacts with PCB termination
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
CONN NIMCAMAC RCPT R/A 50OHM PCB
Circular Push Pull Connectors RECPT 90F.PCB COAX(5 0
Female Socket,Push-Pull,Receptacle
LM90 COAX(50) NI BRASS PCB REC

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU