LEMO EGG.2B.656.ZZM

Circular Push Pull Connectors FEMALE CRIMP CONT 312/314/316/318/319
$ 2.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.2B.656.ZZM.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+157%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceM39029/56-350
CONTACT SOCKET, 22AWG, SZ 22 PWR, MIL-C-39029 SERIES

Descriptions

Descriptions of LEMO EGG.2B.656.ZZM provided by its distributors.

Circular Push Pull Connectors FEMALE CRIMP CONT 312/314/316/318/319
0.04mm2~0.09mm2 28~32 700¦Ìm 1.5¦Ìm
Connector Accessory, Contact
CONTACT SOCKET 28-32AWG CRIMP
CON CRP FEM 2B 2K 0.7mm
FEMALE CRIMP CT 0.7MM
FEMALE CRIMP CONTACTS
Contact, Socket, 28-32Awg, Crimp; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:32Awg; Conductor, Tamaño Awg Min:28Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie 2B |Lemo EGG.2B.656.ZZM

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU