LEMO EGG.0B.655.ZZM

Circular Push Pull Connectors FEMALE CRIMP CONT
$ 1.953
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO EGG.0B.655.ZZM.

IHS

Datasheet2 pages2 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+73.29%

Supply Chain

Country of OriginSwitzerland
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Contact SKT 16 Size Crimp ST Cable Mount
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceM39029/57-356
Contact Skt Crimp 22Awg Gold Pwr | Amphenol Aerospace M39029/57-356
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of LEMO EGG.0B.655.ZZM provided by its distributors.

Circular Push Pull Connectors FEMALE CRIMP CONT
CIRCULAR CONNECTOR CONTACT, 0B S
LEMO Female Crimp Contact for B Series-b
Contact F Crimp ST Cable Mount
CONTACT, SOCKET, 22-26AWG, CRIMP; Product Range: 0B Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Wire Size AWG Min: 26AWG; For Use With: Lemo 0B, 0K, 0S & 0E Series Circular Connectors
Contact, Socket, 22-26Awg, Crimp; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:22Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Dorado; Rango De Producto:Serie 0B |Lemo EGG.0B.655.ZZM

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU