LEM LAS 50-TP

150: 1 0MA~150A 150: 1 Pcb, 33.3MM*30.2MM
$ 25.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LAS 50-TP.

element14 APAC

Datasheet3 pages20 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
-61.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellCSNE151-104
CLOSED LOOP HALL EFFECT CURRENT TRANSDUCER,0 TO 56 A,12.5MA OUTPUT CURRENT,15VDC
HoneywellSCCP30ASMTP
Sensor, Pressure, Absolute, 0 PSIA to 30 PSIA, SMT Package, Straight Port Style
HoneywellSCCP100GSMTP
SENSOR, PRESSURE, GAUGE, 0 PSIG TO 100 PSIG, SMT PACKAGE, STRAIGHT PORT
HoneywellSCCP30GSMTP
Sensor, Pressure, Gage, 0 PSIA to 30 PSIA, SMT Package, Straight Port
HoneywellSCCP15GSMTP
Sensor, Pressure, Gage, 0 PSIG to 15 PSIG, SMT Package, Straight Port

Descriptions

Descriptions of LEM LAS 50-TP provided by its distributors.

150:1 0mA~150A 150:1 PCB, 33.3mm*30.2mm
CURRENT TRANSDUCER; SVHC: No SVHC (19-Dec-2011); Accuracy %: 0.5%; Current Consumption: 17mA; Current Range AC: DC, AC, Pulsed, Mixed; Current Range DC: DC, AC, Pulsed, Mixed; External Depth: 14.93mm; External Length / Height:
CURRENT TRANSDUCER, +/- 1%, 50A, 2.5V; Sensor Output Type:Analog; Supply Voltage Range:5V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:ETA; Secondary Signal Type:2.5V; Sensor Mounting:PCB Mount RoHS Compliant: Yes
Sensor Measuring Range = 150 A / Current Sensor Output Type = 2.5V / Primary Current = 50 A / Current Type = AC / Current Type = DC / Output Voltage Max. V = 2.5 / Operating Voltage Max. V = 5 / Frequency Max. kHz = 100 / Accuracy (%) % = 1 / Response Time ns = 500 / Linearity (±) % = 0.7 / Mounting Type = PCB / Series = LAS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAS 50TP
  • LAS50-TP
  • LAS50TP