Honeywell SCCP30ASMTP

Sensor, Pressure, Absolute, 0 PSIA to 30 PSIA, SMT Package, Straight Port Style
$ 35.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCCP30ASMTP.

JRH Electronics

Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellSCCP30GSMTP
Sensor, Pressure, Gage, 0 PSIA to 30 PSIA, SMT Package, Straight Port
NXP SemiconductorsMPXA4115AC6U
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.17-16.67Psi 1.5% 0.20-4.80V SQUARE SURFACE MOUNT
SENSOR PRES 30PSI ABSO 3.3V SMD / Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead
NXP SemiconductorsMPXV2202DPT1
Pressure Sensor Ic, Diff, 0-200Kpa; |NXP Semiconductors MPXV2202DPT1
NXP SemiconductorsMPXA4115AP
Pressure Sensor 2.18 PSI ~ 22.48 PSI (15 kPa ~ 155 kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.8 V 8-SMD Module
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-30Psi 0.25% SQUARE SURFACE MOUNT

Descriptions

Descriptions of Honeywell SCCP30ASMTP provided by its distributors.

Sensor, Pressure, Absolute, 0 PSIA to 30 PSIA, SMT Package, Straight Port Style
Board Mount Pressure Sensors 0 psia to 30 psia Absolute Transducer
Pressure Sensor 0psi to 30psi Absolute 8-Pin SMT
Sensors, Pressure Transducers, Piezoresistive Silicon
Wheatstone Bridge 206.84KPa 413.69KPa ¡À1
Absolute, Square, Surface Mount
0 PSIA TO 30 PSIA ABSOLUTE TRA
The SCC Series sensors offers an extremely low cost sensor element with a temperature stable output when driven with a constant current source. These integrated circuit sensors were designed for extremely cost-sensitive applications where precise accuracy over a wide temperature range is not required. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Absolute devices have an internal vacuum reference and an output voltage proportional to applied pressure. The differential devices allow application of pressure to either side of the diaphragm and devices are thereby available to measure both differential and gage pressures. This product is packaged in the following two configurations: Chip carrier “button” packages with a 4-pin, closed bridge SIP (Single In-line Pin) electrical connection. 6-pin, open bridge DIP (Dual In-line Pin). Both packages are designed for potential applications where the sensing element is to be integral to the OEM equipment. These packages can be o-ring sealed, epoxied, and/or clamped onto a pressure fitting.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO