Honeywell CSNE151-104

Closed Loop Current Sensor AC/DC Current ¡À15V Automotive
$ 29.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CSNE151-104.

JRH Electronics

Datasheet1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Agility

Newark

Inventory History

3 month trend:
-20.33%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Allegro MicroSystemsACS725LLCTR-40AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS726LLFTR-40B-T
Galvanically Isolated Current Sensor IC With Differential Output and Externally Adjustable Gain
Allegro MicroSystemsACS724LLCTR-50AB-T
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Honeywell CSNE151-104 provided by its distributors.

Closed Loop Current Sensor AC/DC Current ¡À15V Automotive
CLOSED LOOP HALL EFFECT CURRENT TRANSDUCER,0 TO 56 A,12.5MA OUTPUT CURRENT,15VDC
Closed Loop Current Sensor AC/DC Current ±15V 9-Pin
CSN Series closed loop linear current sensor, measures ac, dc or impulse current, 25 AT nominal, ±56 AT range, miniature housing, 2000 turns CSN Series closed loop linear current sensors are based on magnetoresistive or Hall-effect technology and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSNE 151-104
  • CSNE151104