LEM HX 10-P

Current Sensor, 6 Pin, Plastic/epoxy
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HX 10-P.

Sager Electronics

Datasheet3 pages3 years ago
Datasheet3 pages12 years ago

Factory Futures

Inventory History

3 month trend:
-6.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 10A AC/DC
Open Loop Current Sensor DC Current ±15V 6-Pin Box
SENSOR CURRENT HALL 10A AC/DC
Allegro MicroSystemsACS718KMATR-10B-T
ACS718 Series 5 V 10 A 40 kHz 1 Channel Hall Effect Current Sensor - SOIC-16
Allegro MicroSystemsACS717KMATR-10B-T
3.3V Vcc Linear Current Sensor Ic Rohs Compliant: Yes |Allegro Microsystems ACS717KMATR-10B-T
CURRENT TRANSDUCER, IPN = 10, MECHANICAL MOUNT = PCB

Descriptions

Descriptions of LEM HX 10-P provided by its distributors.

Current Sensor, 6 Pin, Plastic/epoxy
SENSOR CURRENT HALL 10A AC/DC
CURRENT SENSOR HE/OL 10A
Current Transducer HX 03~50-P
Board Mount Current Sensors
new, original packaged
LEM , HX, 10A
Sensor Measuring Range = 30 A / Current Sensor Output Type = ±4 V / Primary Current = 10 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -4 / Output Voltage Max. V = 4 / Operating Voltage Min. V = -15 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 50 / Accuracy (%) % = 1 / Response Time us = 3 / Linearity (±) % = 1 / Mounting Type = PCB / Series = HX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX10-P
  • HX10P