
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ACS718KMATR-10B-T | 103 | 18h | |||||||||
| Arrow Electronics | ACS718KMATR-10B-T | 2,000 | 2K | |||||||||
| DigiKey | 620-1713-1-ND | 894 | 1 | Cut Tape | ||||||||
| Future Electronics | ACS718KMATR-10B-T | 0 | 1K | Tape & Reel | ||||||||
| Mouser | 250-718KMATR10BT | 2,110 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Allegro MicroSystems ACS718KMATR-10B-T.
Download Allegro MicroSystems ACS718KMATR-10B-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Allegro MicroSystems ACS718KMATR-10B-T provided by its distributors.
Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:
Download datasheets and manufacturer documentation for Allegro MicroSystems ACS718KMATR-10B-T.