LEM HLSR 10-P/SP33

Current Transducer, Ipn = 10, Mechanical Mount = Pcb
$ 5.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HLSR 10-P/SP33.

Sager Electronics

Datasheet12 pages3 years ago

Newark

Inventory History

3 month trend:
-81.13%

CAD Models

Download LEM HLSR 10-P/SP33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 10A AC/DC
Current Sensor, 10A, Voltage O/P, 5Vdc
SENSOR CURRENT HALL 10A AC/DC
Open Loop Current Sensor DC Current ±15V 6-Pin Box
Allegro MicroSystemsACS724LLCTR-10AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS724LLCTR-10AU-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of LEM HLSR 10-P/SP33 provided by its distributors.

CURRENT TRANSDUCER, IPN = 10, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 10A AC/DC
CURRENT SENSOR HE/OL 10A
46 2.5¦Ìs 25mA ¡À0.5% 10A ¡À1
Current Sensor
CURRENT SENSOR, 10A, 1%, THROUGH HOLE; Sensor Output: Voltage; Supply Voltage DC Min: 3.135V; Supply Voltage DC Max: 3.465V; Current Measuring Range DC: -25A to 25A; Current Measuring Range AC: -25A to 25A; Response Time: 2.5µ
CURRENT TRANSDUCER, +/- 1%, 10A, 1.65V; Sensor Output Type:Analog; Supply Voltage Range:3.135V to 3.465V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:1.65V RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLSR 10-PSP33
  • HLSR 10P/SP33
  • HLSR10-P/SP33
  • HLSR10-PSP33
  • HLSR10P/SP33