LEM HTA 300-S

Current Transducer, Ipn = 300, Mechanical Mount = Panel
$ 52.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HTA 300-S.

IHS

Datasheet3 pages8 years ago

WattBits

Inventory History

3 month trend:
+48.27%

Supply Chain

Introduction Date2017-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Current Sensor, Analog, 4 Pin, Plastic
SENSOR CURRENT HALL 300A AC/DC
Tray HAS Ratiometric Voltage ±1% Current Sensor 300A ±15V -10C~80C 3mus
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Current Sensor-Open Loop |Honeywell CSCA0300A000B15B01
Industrial Current Sensors 300A 5V VREF IN/OUT OpenLoop Panel Mount

Descriptions

Descriptions of LEM HTA 300-S provided by its distributors.

CURRENT TRANSDUCER, IPN = 300, MECHANICAL MOUNT = PANEL
SENSOR CURRENT HALL 300A AC/DC
SENSOR CURR 300A -/+15V BI MOD
CURRENT TRANSDUCER, 300A, ANALOGUE;
Current Transducer, 300A, Analogue; Sensor Output Type:Analogue; Supply Voltage Range:± 15V; Measured Current:Ac/Dc/Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:-4V To 4V Rohs Compliant: Yes |Lem HTA 300-S

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTA 300S
  • HTA-300-S
  • HTA300-S
  • HTA300S