LEM HASS 300-S

LEM Current Transformers, HASSseries, 300A, 25 mA Valid value output, turns_ratio 300: 1
$ 18.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HASS 300-S.

Sager Electronics

Datasheet3 pages1 year ago
Datasheet3 pages5 years ago
Datasheet3 pages11 years ago

Factory Futures

Inventory History

3 month trend:
+3.31%

Supply Chain

Country of OriginBulgaria
Introduction Date2020-04-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Current Transducer, 300A, Analogue; |Lem HAS 300-S
SENSOR CURRENT HALL 300A AC/DC
Open Loop Current Sensor DC Current ±15V 4-Pin Box
SENSOR CURRENT HALL 250A AC/DC
Industrial Current Sensors 300A 5V VREF IN/OUT OpenLoop Panel Mount
Current Sensor-Open Loop |Honeywell CSCA0300A000B15B01

Descriptions

Descriptions of LEM HASS 300-S provided by its distributors.

LEM Current Transformers, HASSseries, 300A, 25 mA Valid value output, turns_ratio 300:1
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Current Sensor, Analog, 4 Pin, Plastic
Current Transducer, Analog, +/-0.625V; |Lem HASS 300-S
SENSOR CURRENT HALL 300A AC/DC
CURRENT Transducer, 5V, VOLTAGE OUTPUT;

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HASS 300S
  • HASS-300S
  • HASS300-S
  • HASS300S