Tamura L03S300D15

Open Loop Current Sensor DC Current ±15V 4-Pin Box
$ 7.997
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L03S300D15.

IHS

Datasheet3 pages10 years ago

JRH Electronics

Mouser

Inventory History

3 month trend:
-18.34%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 300A AC/DC
Tray HAS Ratiometric Voltage ±1% Current Sensor 300A ±15V -10C~80C 3mus
Current Sensor, Analog, 4 Pin, Plastic
Open Loop Current Sensor DC Current 5V 3-Pin Box
Industrial Current Sensors 300A 5V VREF IN/OUT OpenLoop Panel Mount
SENSOR CURRENT HALL 240A AC/DC

Descriptions

Descriptions of Tamura L03S300D15 provided by its distributors.

Open Loop Current Sensor DC Current ±15V 4-Pin Box
SENSOR CURRENT HALL 300A AC/DC
Hall Effect Current Sensors 300A 4V
5¦Ìs -14.25V 12mA ¡À15.75V ¡À1% 300A ¡À1% 40.5mm*30.5mm*29.5mm
Sensor/Transducer, 4 Pin, Plastic/epoxy
IC AMP CLASS AB STER 6W 20SOPWR

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)