LEM HO 25-P/SP33

Sensor Current Hall 25A Ac/dc
$ 9.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 25-P/SP33.

Upverter

Datasheet12 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+38.95%

CAD Models

Download LEM HO 25-P/SP33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor AC/DC Current 5V Automotive
SENSOR CURRENT HALL 25A AC/DC
SENSOR CURRENT HALL 25A AC/DC
Current Sensor Current Sensor AC/DC Current 5V

Descriptions

Descriptions of LEM HO 25-P/SP33 provided by its distributors.

SENSOR CURRENT HALL 25A AC/DC
CURRENT SENSOR HE/OL 25A
Industrial Current Sensors
3.5¦Ìs 25mA ¡À0.5% 25A ¡À1.4
Current Sensor
CURRENT SENSOR, 25A, 3.14VDC-3.46VDC; Sensor Output: Voltage; Supply Voltage DC Min: 3.14V; Supply Voltage DC Max: 3.46V; Current Measuring Range DC: -62.5A to 62.5A; Current Measuring Range AC: -62.5A to 62.5A; Response Time
CURRENT TRANSDUCER, +/- 1.35%, 25A, 3.3V; Sensor Output Type:Analog; Supply Voltage Range:3.14V to 3.46V; Measured Current:AC / DC / Pulsed; Accuracy:± 1.35%; Current Sensor Technology:Open Loop Hall Effect; Sensor Mounting:PCB MountRoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 25P/SP33
  • HO-25-PSP33
  • HO25-P/SP33
  • HO25-PSP33