Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM HO 25-P

Current Sensor, 25A, Voltage O/P, 5Vdc; |Lem HO 25-P
$ 9.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 25-P.

Newark

Datasheet12 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-26.27%

CAD Models

Download LEM HO 25-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Current Sensor, 25A, 3.14Vdc-3.46Vdc; |Lem HO 25-P/SP33
LEM Current Transformers, HOseries, 62.5A, The maximum is 25 mAoutput, turns_ratio 62.5:1
Current Sensor, 25A, 3.14Vdc-3.46Vdc; |Lem HO 25-NP/SP33-1000
Allegro MicroSystemsACS714ELCTR-30A-T
30A Automotive Fully Integrated Hall-Effect-Based Linear Current Sensor - SOIC-8
Allegro MicroSystemsACS726LLFTR-20B-T
Galvanically Isolated Current Sensor IC With Differential Output and Externally Adjustable Gain
Allegro MicroSystemsACS714LLCTR-30A-T
ACS714 Series 5 V ±30 A 80 kHz SMT Linear Hall-Effect Current Sensor IC - SOIC-8

Descriptions

Descriptions of LEM HO 25-P provided by its distributors.

Current Sensor, 25A, Voltage O/P, 5Vdc; |Lem HO 25-P
Open Loop Current Sensor AC/DC Current 5V Automotive
SENSOR CURRENT HALL 25A AC/DC
CURRENT SENSOR HE/OL 25A
Current Transducer 25A 5-5V
Industrial Current Sensors
Current Sensor
CURRENT SENSOR, 25A, VOLTAGE O/P, 5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Current Measuring Range DC: -62.5A to 62.5A; Current Measuring Range AC: -62.5A to 62.5A; Response Time

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 25P
  • HO25-P