LEM HO 25-NP/SP33-1000

Sensor Current Hall 25A Ac/dc
$ 8.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 25-NP/SP33-1000.

Newark

Datasheet16 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-5.98%

Supply Chain

Introduction Date2018-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 25A AC/DC
SENSOR CURRENT HALL 25A AC/DC
CURRENT SENSOR, 25A, 4.5VDC-5.5VDC
Allegro MicroSystemsACS726LLFTR-20B-T
Galvanically Isolated Current Sensor IC With Differential Output and Externally Adjustable Gain
Open Loop Current Sensor AC/DC Current ±12V/±15V 6-Pin
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of LEM HO 25-NP/SP33-1000 provided by its distributors.

SENSOR CURRENT HALL 25A AC/DC
CURRENT SENSOR HE/OL 25A
Industrial Current Sensors
3.5¦Ìs 25mA ¡À0.5% 25A ¡À1
Current Sensor
CURRENT SENSOR, 25A, 3.14VDC-3.46VDC; Sensor Output: Voltage; Supply Voltage DC Min: 3.14V; Supply Voltage DC Max: 3.46V; Current Measuring Range DC: -62.5A to 62.5A; Current Measuring Range AC: -62.5A to 62.5A; Response Time
CURRENT TRANSDUCER, +/- 1%, 25A; Sensor Output Type:Analog; Supply Voltage Range:3.14V to 3.46V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:1.65V RoHS Compliant: Yes

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO25-NP/SP33-1000
  • HO25-NPSP33-1000