LEM HO 25-NSM-0000

Current Sensor, 25A, 4.5VDC-5.5VDC
$ 7.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HO 25-NSM-0000.

Newark

Datasheet16 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-81.58%

Supply Chain

Introduction Date2018-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 25A AC/DC
SENSOR CURRENT HALL 25A AC/DC
SENSOR CURRENT HALL 25A AC/DC
Current Sensor Current Sensor AC/DC Current 5V

Descriptions

Descriptions of LEM HO 25-NSM-0000 provided by its distributors.

CURRENT SENSOR, 25A, 4.5VDC-5.5VDC
25A Open Loop ASIC Current TransducerSMD
RS APAC
LEM , HO, 62.5A, 19 ¡ú 25 , 62.5:1
CURRENT SENSOR, 25A, 4.5VDC-5.5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Current Measuring Range DC: -62.5A to 62.5A; Current Measuring Range AC: -62.5A to 62.5A; Response Time: 3.5

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HO 25NSM0000
  • HO25-NSM-0000
  • HO25NSM0000