Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tamura L12P025D15

Open Loop Current Sensor AC/DC Current ±12V/±15V 6-Pin
$ 8.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L12P025D15.

IHS

Datasheet4 pages11 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-90.33%

Supply Chain

Country of OriginMainland China
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Current Sensor, 6 Pin, Plastic/epoxy
Current Sensor, 6 Pin, Plastic/epoxy
CURRENT TRANSDUCER, IPN = 25, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor DC Current ±15V 6-Pin Box
SENSOR CURRENT HALL 30A AC/DC / Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of Tamura L12P025D15 provided by its distributors.

Open Loop Current Sensor AC/DC Current ±12V/±15V 6-Pin
CURRENT SENSOR ( 25A; 15V)
SENSOR CURRENT HALL 25A AC/DC
CURRENT SENSOR HE/OL 25A

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)