LEM DHR 100 C10

Current Transducer, 100A, 0-10V O/P; Sensor Output: Voltage; Supply Voltage DC Min: 20V; Max: 50V; Measuring Range...
$ 187.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM DHR 100 C10.

Newark

Datasheet4 pages14 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+70.07%

Supply Chain

Introduction Date2020-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Open Loop Current Sensor DC Current 15V 4-Pin
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Open Loop Current Sensor DC Current ±15V 4-Pin Box
CURRENT TRANSDUCER, IPN = 100, MECHANICAL MOUNT = PANEL
Current Transducers HTB 50~400-P and HTB 50~100-TP

Descriptions

Descriptions of LEM DHR 100 C10 provided by its distributors.

Current Transducer,100A, 0-10V O/P; Sensor Output:Voltage; Supply Voltage DC Min:20V; Max:50V; Measuring Range DC:0A to
Current Sensor, 3 Pin, Plastic
SENSOR CURRENT HALL 100A AC/DC
CURRENT TRANSDUCER, 100A, 0-10V O/P
CURRENT TRANSDUCER, +/- 1%, 100A, 50VDC; Sensor Output Type:Analog; Supply Voltage Range:20V DC to 50V DC; Measured Current:AC / DC; Accuracy:± 1%; Current Sensor Technology:Open Loop Hall Effect; Secondary Signal Type:0V to 10V RoHS Compliant: Yes
Sensor Measuring Range = 100 ... 600 A / Current Sensor Output Type = Analogue / Primary Current = 100 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = 0 / Output Voltage Max. V = 10 / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 50 / Frequency Min. Hz = 20 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 150 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = DHR / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1002688
  • DHR100C10