LEM APR 200 B10

Current Transducer, Ipn = 200, Mechanical Mount = Panel
$ 109.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM APR 200 B10.

element14 APAC

Datasheet4 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 200A AC/DC
CURRENT TRANSDUCER, IPN = 200, MECHANICAL MOUNT = PANEL
SENSOR CURRENT HALL 200A AC/DC
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Hall Effect Current Sensors 200A 4V

Descriptions

Descriptions of LEM APR 200 B10 provided by its distributors.

CURRENT TRANSDUCER, IPN = 200, MECHANICAL MOUNT = PANEL
Current Transducer, 200A, Ac 10V O/P; Sensor Output:Voltage; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Current Measuring Range Dc:-; Current Measuring Range Ac:-; Response Time:-; Accuracy %:1%; Product Range:Apr-B10 Series; Rohs Compliant: Yes |Lem APR 200 B10
Sensor Measuring Range = 200 A / Current Sensor Output Type = 0 ... 5 V / Current Sensor Output Type = 0 ... 10 V / Primary Current = 100 A / Primary Current = 150 A / Primary Current = 200 A / Current Type = AC / Output Voltage Min. V = 7 / Output Voltage Max. V = 14 / Operating Voltage Max. V = 24 / Frequency Min. Hz = 30 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 400 / Linearity (±) % = 0.5 / Mounting Type = Panel Mount / Mounting Type = DIN Rail Mount / Series = APR / Protection Rating = IP20 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • APR200-B10
  • APR200B10