LEM HTFS 200-P

Sensor Current Hall 200A Ac/dc
$ 18.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HTFS 200-P.

element14 APAC

Datasheet3 pages14 years ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+131%

CAD Models

Download LEM HTFS 200-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SENSOR CURRENT HALL 180A AC/DC
SENSOR CURRENT HALL 250A AC/DC
Current Sensor, Analog, 4 Pin, Plastic
Allegro MicroSystemsACS758ECB-200B-PFF-T
ACS758 Series 5 V 200 A 120kHz Through Hole Hall Effect Current Sensor- CB-5-PFF
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HTFS 200-P provided by its distributors.

SENSOR CURRENT HALL 200A AC/DC
CURRENT SENSOR HE/OL 200A
Board Mount Current Sensors
CURRENT TRANSD HTFS 200-P
new, original packaged
Current Sensor
LEM , HTFS, 300A, 300:1
CURRENT TRANSDUCER
LEM HTFS 200-P 変流器
Current Transducer; Intensidad, Rango De Medida Ac:-300A A 300A; Rango De Medida De Intensidad Dc:-300A A 300A; Tensión De Alimentación Dc Mín.:4.75V; Tensión De Alimentación Dc Máx.:5.25V; Sensor Output:Tensión; Precisión %:1% |Lem HTFS 200-P
Sensor Measuring Range = 300 A / Current Sensor Output Type = ±25 mV / Primary Current = 200 A / Current Type = AC / Current Type = DC / Output Voltage Min. mV = -25 / Output Voltage Max. mV = 25 / Operating Voltage Max. V = 5 / Frequency Max. kHz = 240 / Accuracy (%) % = 1 / Response Time us = 3.5 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HTFS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9135715
  • HTFS 200P
  • HTFS200-P
  • HTFS200P