CURRENT TRANSDUCER, 200A, PANEL; Sensor Output: Analogue; Supply Voltage DC Min: -15V; Supply Voltage DC Max: 15V; Current Measuring Range DC: -600A to 600A; Current Measuring Range AC: -; Available until stocks are exhausted
CURRENT SENSOR; Sensor Output Type:Voltage; Supply Voltage Range:-15V to 15V; Measured Current:AC / DC / Pulsed; Accuracy:± 1%; Current Sensor Technology:Open Loop, Hall Effect; Sensor Mounting:Panel Mount; Product Range:HAL Series RoHS Compliant: Yes