Ledil CA11890_STRADA-SQ-T-DN

STRADA-SQ | Assembly | Square | 1 Pos | Street Lighting | 25 x 25 x 8.05
$ 1.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11890_STRADA-SQ-T-DN.

Future Electronics

Datasheet6 pages10 years ago

Newark

Related Parts

LED Uni-Color Green 2-Pin T-1 Bag
Blue 60° Diffused 1200 mcd 3.5 V Through Hole Superbright LED Lamp
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2
KingbrightWP710A10SEC/J3
Single Color LED, Hyper Red, Water Clear, T-1, 3mm
KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
Bivar3BCC-F
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) CLR LENS 40DEG VIEW ANGLE

Descriptions

Descriptions of Ledil CA11890_STRADA-SQ-T-DN provided by its distributors.

STRADA-SQ | Assembly | Square | 1 Pos | Street Lighting | 25 x 25 x 8.05
Lens for LED high power; angle: asymmetric; Number of LEDs: 1; Dimensions: 25x25mm; Height: 8.1mm; meterial: PMMA; Fastening: tape; pin; screw
Lens, Square, Pmma, Xm-L Series Led; Lens Type:Clip-On; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:-; Lens Shape:Square; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Accessory Type:Led Lens Rohs Compliant: Yes |Ledil CA11890_STRADA-SQ-T-DN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL