LED Technology L4RR5000E1

LED, 5MM, HE-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If:...
$ 0.078
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LED Technology L4RR5000E1.

element14 APAC

Datasheet2 pages25 years ago

Inventory History

3 month trend:
+53.24%

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
KingbrightWP424YDT
Yellow 3 mm 100° Tinted Diffused 4 mcd 2.1 V Cylindrical LED Lamp - T-1
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
OPTO LG T679-E2H1-1,TOPLED SERIES GREEN LED,570 NM PLCC 2,ROUND LENS SMD PACKAGE

Descriptions

Descriptions of LED Technology L4RR5000E1 provided by its distributors.

LED, 5MM, HE-RED; LED Colour:Red; LED Mounting:Through Hole; LED Case Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:635nm; Luminous Intensity:4.3mcd; Viewing Angle:68¡ã; Lens Shape:Roun
Led, Red, T-1 3/4 (5Mm), 4.3Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:635Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:4.3Mcd; Led, Montaje:Through Hole |Led Technology L4RR5000E1

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH