LCR FSCEX 22000PF 1%63V

CAP, 0.022µF, 63V, 1%, PS; Capacitance: 22000pF; Voltage Rating: 63V; Capacitor Dielectric Type: PS (Polystyrene);...
$ 2.36
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkFSCEX 22000PF 1%63V7131

Datasheets & Documents

Download datasheets and manufacturer documentation for LCR FSCEX 22000PF 1%63V.

Newark

Datasheet2 pages15 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-4.62%

Related Parts

Cornell Dubilier150223J630DB
Film Capacitor, Non-polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cornell Dubilier150223K630DB
Film Capacitor, Non-polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cornell Dubilier150223J250BB
Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of LCR FSCEX 22000PF 1%63V provided by its distributors.

CAP, 0.022µF, 63V, 1%, PS; Capacitance:22000pF; Voltage Rating:63V; Capacitor Dielectric Type:PS (Polystyrene); Capacitance Tolerance:± 1%; Product
Film Capacitor, 0.022Uf, 63V, Axial; Rango De Producto:Serie Fsc/Ex; Capacidad:0.022Μf; Tolerancia, Capacitancia:± 1%; Tipo De Dieléctrico Del Condensador:Ps (Poliestireno); Tensión Nominal:63V; Tipo De Condensador:- |Lcr Components FSCEX 22000PF 1%63V

Manufacturer Aliases

LCR has several brands around the world that distributors may use as alternate names. LCR may also be known as the following names:

  • LCR COMPONENTS
  • LCR ELECTRONICS
  • LCR ELECTRONIC
  • LCR ELECTRONICS INC
  • LCR ENG
  • LCR HALLCREST
  • LCR COMPON
  • LCR COMP
lcr FSCEX 22000PF 1cV - Octopart