Vishay MKT1813322254

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813322254.

IHS

Datasheet15 pages3 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+24.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2002-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier150223J630DB
Film Capacitor, Non-polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cornell Dubilier150223J250BB
Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cornell Dubilier150223J400BB
Cap Film 0.022uF 400V PET 5% (6 X 16.5mm) Axial 125C Bulk | Cornell-Dubilier 150223J400BB
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
DC Film Capacitor, 22000 pF, 400 V, PET (Polyester),10%, MKT1813 Series

Descriptions

Descriptions of Vishay MKT1813322254 provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 250V PET 5% (5 X 11mm) Axial 100°C Bulk
Avnet Japan
CAP FILM 0.022UF 5% 250VDC AXIAL / 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Metallized Polyester Film Capacitors 0.022uF 250volts 5%
±5% 250V 22nF -55℃~+100℃ Polyester Plugin,D5xL11mm Film Capacitors ROHS
CAPACITOR POLYESTER FILM 0.022UF, 250V, 5%, AXIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Axial Leaded; Capacitance: 0.022µF; Capacitance Tolerance: ± 5%; Voltage(AC): 160V; Voltage(DC): 250V; Capacitor Ter
Capacitor Polyester Film 0.022Uf, 250V, 5%, Axial; Rango De Producto:Serie Mkt1813; Capacidad:0.022Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Vishay MKT1813-322254

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-322-254
  • MKT1813-322-254
  • MKT1813-322254