Cornell Dubilier 150223K630DB

Film Capacitor, Non-polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150223K630DB.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+197%

CAD Models

Download Cornell Dubilier 150223K630DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-02-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierWMF6S22K
Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 630V PET 10% (7.5 X 14mm) Axial 100°C Ammo Pack
Cornell DubilierWMF1S22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cornell DubilierWMF2S22K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150223K630DB provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 630V PET 10%( 7 X 16.5mm) Axial 125C Bulk
CAPACITOR POLYESTER FILM 0.022UF, 630V,; CAPACITOR POLYESTER FILM 0.022UF, 630V, 10%, AXIAL; Dielectric Type:Metallized PET; Capacitor Case / Package:Axial Leaded; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltag
Capacitor Polyester Film 0.022Uf, 630V, 10%, Axial; Rango De Producto:Serie 150; Capacidad:0.022Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier 150223K630DB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor