LCR DF3

CHOKE, 0.26MH, 3A, DIFFERENTIAL MODE; Product Range: -; Inductance: 260µH; DC Current Rating: 3A; DC Resistance Max:...

Price and Stock

DistributorSKUMinPkg
element14 APACDF301
23h

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-271H-RC
Bourns5254-RC
Ind Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A AXL Bag
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-271V-RC
Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 4.5A RDL
CoilcraftPCV-2-274-03L
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
CoilcraftPCV-0-274-10L
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of LCR DF3 provided by its distributors.

CHOKE, 0.26MH, 3A, DIFFERENTIAL MODE; Product Range: -; Inductance: 260µH; DC Current Rating: 3A; DC Resistance Max: 0.14ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: -; Inductor Case Style: Through Hole; SVHC:

Manufacturer Aliases

LCR has several brands around the world that distributors may use as alternate names. LCR may also be known as the following names:

  • LCR COMPONENTS
  • LCR ELECTRONICS
  • LCR ELECTRONIC
  • LCR ELECTRONICS INC
  • LCR ENG
  • LCR HALLCREST
  • LCR COMPON
  • LCR COMP