LCR DF2

CHOKE, 0.5MH, 2A, DIFFERENTIAL MODE; Product Range: -; Inductance: 500µH; DC Current Rating: 2A; DC Resistance Max:...

Price and Stock

DistributorSKUMinPkg
element14 APACDF201
39m

Related Parts

Bourns5256-RC
Ind Hash Choke Wirewound 500uH 20% 1KHz Ferrite 2A AXL Bag
Common Mode Chokes Dual 470uH 100kHz 0.5A 0.28Ohm DCR SMD Automotive T/R
Ind High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 1.2A AXL
Inductor Power Unshielded Drum Core 470uH 10% 1KHz Ferrite 1.5A 0.33Ohm DCR RDL Box
Wurth Elektronik7447221471
WE-TI Radial Leaded Wire Wound Inductor
Inductor Power Drum Core 470uH 10% 1KHz 15Q-Factor Ferrite 1.6A 0.355Ohm DCR RDL

Descriptions

Descriptions of LCR DF2 provided by its distributors.

CHOKE, 0.5MH, 2A, DIFFERENTIAL MODE; Product Range: -; Inductance: 500µH; DC Current Rating: 2A; DC Resistance Max: 0.37ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: -; Inductor Case Style: Through Hole; SVHC: N

Manufacturer Aliases

LCR has several brands around the world that distributors may use as alternate names. LCR may also be known as the following names:

  • LCR COMPONENTS
  • LCR ELECTRONICS
  • LCR ELECTRONIC
  • LCR ELECTRONICS INC
  • LCR ENG
  • LCR HALLCREST
  • LCR COMPON
  • LCR COMP