Bourns DR331-474BE

Common Mode Chokes Dual 470uH 100kHz 0.5A 0.28Ohm DCR SMD Automotive T/R
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR331-474BE.

IHS

Datasheet4 pages6 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-17.92%

CAD Models

Download Bourns DR331-474BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS10145T471MNA
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.52A 1.236Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.73A 1.08Ohm DCR T/R
TAIYO YUDENNS10145T471MNV
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.52A 1.236Ohm DCR Automotive T/R
General Purpose Inductor, 470uH, 20%, SMD, 3938
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.37A 1.7Ohm DCR T/R
Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 370mA Blister Plastic T/R

Descriptions

Descriptions of Bourns DR331-474BE provided by its distributors.

Common Mode Chokes Dual 470uH 100kHz 0.5A 0.28Ohm DCR SMD Automotive T/R
Common Mode Chokes and Filters; BOURNS; DR331-474BE; 4.7 mm; 280 mOhm; 5.7 mm; 5.4 mm
Choke, Common Mode, 470 uH, 500 mA, 7.3mm x 5.4mm x 4.7mm
DATA LINE CHOKES, 470UH, 500MA, 25%; DC Current Rating:500mA; Inductance:470µH; Product Range:DR331 Series; Impedance:-; Inductor Case / Package:SMD; Product Length:7.3mm; Product Width:5.4mm; Product Height:4.7mm; Quali
Product Type = Common Mode Choke / Core = Ferrite / Inductance uH = 4700 / Voltage Rating - DC V = 80 / Current Rating mA = 500 / Impedance kOhm = 1.1 / Pins = 4 / Frequency MHz = 60 / Package Type = SMD / Attenuation dB = -43 / Maximum DC Resistance mOhm = 700 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 135 / Series = DR331 / Termination Type = Soldering Pins / Length mm = 9 / Width mm = 5.4 / Height mm = 4.7 / Packaging = Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR331-474BE.