Lattice Semiconductor PALCE22V10Q-25PC/4

SPLD PAL® Family 10 Macro Cells 38.46MHz EECMOS Technology 5V 24-Pin SPDIP
$ 0.958
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor PALCE22V10Q-25PC/4.

IHS

Datasheet27 pages0 years ago
Datasheet34 pages26 years ago

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.958
$ 1.39
Stock
935,315
8,416
Authorized Distributors
2
1
Case/Package
DIP
DIP
Number of Pins
-
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
10
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
33.3 MHz
33.3 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Lattice Semiconductor PALCE22V10Q-25PC/4 provided by its distributors.

SPLD PAL® Family 10 Macro Cells 38.46MHz EECMOS Technology 5V 24-Pin SPDIP
EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
PAL PDIP-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
PAL 10 4.75V 25ns 5.25V PDIP-24 30.734mm*7.62mm*5.08mm
EE PLD, 25 ns, CMOS, DIP, DIP24,.3

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE22V10Q-25-PC/4
  • PALCE22V10Q-25PC-4
  • PALCE22V10Q-25PC4
  • PALCE22V10Q25PC/4