Lattice Semiconductor PALCE22V10H-25PI/4

Ee Pld, 25 Ns, Cmos, 0.300 Inch, Skinny, Plastic, DIP-24
$ 1.39
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor PALCE22V10H-25PI/4.

IHS

Datasheet27 pages0 years ago
Datasheet34 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.39
$ 0.958
Stock
6,706
743,540
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
-
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
-
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
33.3 MHz
33.3 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-12-31
LTD Date2002-12-31

Descriptions

Descriptions of Lattice Semiconductor PALCE22V10H-25PI/4 provided by its distributors.

EE PLD, 25 ns, CMOS, 0.300 INCH, SKINNY, PLASTIC, DIP-24
PAL PDIP-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 25ns, PAL-Type, CMOS, PDIP24

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors