Lattice Semiconductor M4A5-128/64-7YNI

CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 105MHz/125MHz 5V 100-Pin PQFP Tray
$ 29.21
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4A5-128/64-7YNI.

IHS

Datasheet62 pages27 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.21
$ 21.13
Stock
66,404
51,877
Authorized Distributors
2
3
Case/Package
QFP
LFQFP
Number of Pins
-
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
-
-
Number of I/Os
64
64
Memory Type
EEPROM
EEPROM
Max Frequency
76.9 MHz
76.9 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-27
LTD Date2024-12-27

Related Parts

CPLD ATF1500 Family 3K Gates 128 Macro Cells 100MHz 5V 100-Pin PQFP Tray
Lattice SemiconductorM5-128/68-7YC/1
CPLD MACH 5 Family 5K Gates 128 Macro Cells 83.3MHz/125MHz 5V 100-Pin PQFP Tray
Lattice SemiconductorISPLSI 2128VE-135LB100
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
Lattice SemiconductorISPLSI 2128VE-250LB100
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
Intel / AlteraEPM7096QC100-15
CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 100MHz CMOS Technology 5V 100-Pin PQFP
Rochester ElectronicsEPM7096QC100-7
CPLD MAX® 7000 Family 1.8K Gates 96 Macro Cells 125MHz 5V 100-Pin PQFP Tray

Descriptions

Descriptions of Lattice Semiconductor M4A5-128/64-7YNI provided by its distributors.

CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 105MHz/125MHz 5V 100-Pin PQFP Tray
YES 100-BQFP 1998 M4A5-128 complex programmable logic device 182MHz 20mm 7.5ns 5V
Complex Programmable Logic Devices - CPLDs 128 MC 64 IO JTAG IS P 5V 7.5ns
Ispmach 4A; 128 Mc; Jtag; Isp; 5V; Ee Cpld Rohs Compliant: Yes |Lattice Semiconductor M4A5-128/64-7YNI
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors