Intel / Altera EPM7096QC100-15

CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 100MHz CMOS Technology 5V 100-Pin PQFP
$ 21.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7096QC100-15.

Augswan

Datasheet66 pages27 years ago

Alternate Parts

Price @ 1000
$ 21.28
$ 46.695
Stock
157,145
72,915
Authorized Distributors
1
2
Case/Package
PQFP
QFP
Number of Pins
100
100
Propagation Delay
-
15 ns
Number of Macrocells
96
128
Number of Logic Blocks (LABs)
6
8
Number of I/Os
76
84
Memory Type
EEPROM
EEPROM
Max Frequency
125 MHz
100 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Related Parts

Lattice SemiconductorISPLSI 2096A-125LQ128
CPLD ispLSI® 2000A Family 4K Gates 96 Macro Cells 125MHz 0.35um Technology 5V 128-Pin PQFP
Lattice SemiconductorM4A5-128/64-10YNC
CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 83.3MHz/118MHz 5V 100-Pin PQFP Tray
Lattice SemiconductorISPLSI 2096A-100LQN128
CPLD ispLSI® 2000A Family 4K Gates 96 Macro Cells 100MHz 0.35um Technology 5V 128-Pin PQFP
CPLD ATF1500 Family 3K Gates 128 Macro Cells 100MHz 5V 100-Pin PQFP Tray
Intel / AlteraEPM7064QC100-10
CPLD MAX 7000 Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 5V 100-Pin PQFP
Rochester ElectronicsEPM7064QC100-12
CPLD MAX® 7000Family 1.25KGates 64Macro Cells 90.9MHz 5V 100-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EPM7096QC100-15 provided by its distributors.

CPLD MAX 7000 Family 1.8K Gates 96 Macro Cells 100MHz CMOS Technology 5V 100-Pin PQFP
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 96 Macro 76 IOs
MACROCELL Discontinued Surface Mount COMMERCIAL CPLD 70C 5.25V 15ns 20mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 7096QC10015
  • EPM7096QC-100-15
  • EPM7096QC100 15
  • EPM7096QC10015