Lattice Semiconductor LFXP3C-3T100C

FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP3C-3T100C.

IHS

Datasheet397 pages14 years ago

Augswan

CAD Models

Download Lattice Semiconductor LFXP3C-3T100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.455
Stock
218,495
314,086
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
384
384
Number of Logic Elements/Cells
384
384
Number of I/Os
62
62
Number of Gates
2
-
RAM Size
6.8 kB
6.8 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-11-25
LTD Date2016-12-31

Related Parts

Lattice SemiconductorLFXP3-E-5T100C
IC FPGA 62 I/O 100TQFP / XP Field Programmable Gate Array (FPGA) IC 62 55296 3000 100-LQFP
Lattice SemiconductorLFXP3E-5TN100C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.2V 100-Pin TQFP Tray
Lattice SemiconductorLFXP3C-4T100C
FPGA LatticeXP Family 3000 Cells 360MHz 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Intel / AlteraEP1C3T100C8N
FPGA Cyclone®Family 2910Cells 275.03MHz 1.5V 100-Pin TQFP Tray
FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA ProASIC®3 nano Family 250K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP

Descriptions

Descriptions of Lattice Semiconductor LFXP3C-3T100C provided by its distributors.

FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
384CLBS XP LFXP3 100-LQFP field programmable gate array 1.6mm 1.8V 320MHz 0.63ns
Complex Programmable Logic Devices - CPLDs 3.1K LUTs 62 IO 1.8/ 2.5/3.3V -3 Spd
Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP100
3.1K LUTS, 62 I/O, 1.8/2.5/3.3V, -3 SPEED<AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP3-C-3T100C
  • LFXP3C3T100C