Lattice Semiconductor LFE3-95EA-7FN672I

FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
$ 178.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE3-95EA-7FN672I.

IHS

Datasheet148 pages2 years ago

Augswan

Future Electronics

CAD Models

Download Lattice Semiconductor LFE3-95EA-7FN672I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 178.335
$ 160.31
Stock
86,542
42,562
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
11500
11500
Number of Logic Elements/Cells
92000
92000
Number of I/Os
583
380
Number of Gates
-
-
RAM Size
552.5 kB
552.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFE3-70EA-7FN672I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-6FN672C
ECP3 Series 67 K LUTs 4420 kb 380 I/O 1.2 V -6 Speed IND FPGA - FPBGA-672
Lattice SemiconductorLFE3-70EA-6FN672I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX75T Family 46648 Logic Units 74637 Cells 333MHz 1.2V 484-Pin FPBGA

Descriptions

Descriptions of Lattice Semiconductor LFE3-95EA-7FN672I provided by its distributors.

FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
FPGA - Field Programmable Gate Array 92K LUTs 380 I/O SERDES1.2V -7Spd IND
Latticeecp3 ; 92K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-95EA-7FN672I
92000 11500 FPBGA-672 Programmable Logic Device (CPLDs/FPGAs) ROHS
ECP3 LFE3-95 672-BBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 2.6mm 1.2V 420MHz 0.335ns
Programmable Logic Device (CPLD/FPGA)
92K LUTs 380 I/O SERDES 1.2V -7 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors