Lattice Semiconductor LFE2M20E-5F256I

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M20E-5F256I.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Lattice Semiconductor LFE2M20E-5F256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.165
Stock
54,843
131,164
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
2375
2375
Number of Logic Elements/Cells
20000
20000
Number of I/Os
140
140
Number of Gates
-
-
RAM Size
152.1 kB
152.1 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorLFE2M20SE-5FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2M20SE-5FN256I
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2M20SE-7FN256C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA
FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 256-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M20E-5F256I provided by its distributors.

FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 2375 CLBS, 311MHz, 20000-Cell, PBGA256
Field Programmable Gate Arrays - FPGAs 19K LUTs 140 I/O SERDES DSP -5 I
IC FPGA 140 I/O 256FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M-20E-5F256I
  • LFE2M20E5F256I