Lattice Semiconductor LFE2-6SE-6FN256C

FPGA - Field Programmable Gate Array 6K LUTs 190 I/O S-Ser DSP 1.2V -6
$ 24.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6SE-6FN256C.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Download Lattice Semiconductor LFE2-6SE-6FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.146
$ 19.05
$ 19.05
Stock
77,783
189,899
189,899
Authorized Distributors
1
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
750
750
750
Number of Logic Elements/Cells
6000
6000
6000
Number of I/Os
100
190
190
Number of Gates
-
-
-
RAM Size
6.8 kB
6.9 kB
6.9 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorICE40HX8K-CT256
FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 256-Pin CSBGA Tray
Lattice SemiconductorLCMXO2-4000ZE-1FTG256I
FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLFXP2-5E-5FTN256C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 256-Pin FTBGA / IC FPGA 172 I/O 256FTBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2-6SE-6FN256C provided by its distributors.

FPGA - Field Programmable Gate Array 6K LUTs 190 I/O S-Ser DSP 1.2V -6
Field Programmable Gate Array, 750 CLBS, 357MHz, 6000-Cell, PBGA256
6000 750 FPBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
ECP2 LFE2-6 256-BGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.1mm 1.2V 357MHz 0.331ns
Latticeecp2 ; S-Series; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6SE-6FN256C
6K LUTs 190 I/O S-Series DSP 1.2V -6 Speed
DGTL ISO 3000VRMS 6CH GP 16SSOP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors