Lattice Semiconductor LFE2-6SE-5FN256C

ECP2 LFE2-6 256-BGA Surface Mount field programmable gate array 1.26V 311MHz 8.4kB 0C~85C TJ
$ 20.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-6SE-5FN256C.

IHS

Datasheet390 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Factory Futures

Mouser

Inventory History

3 month trend:
-98.58%

CAD Models

Download Lattice Semiconductor LFE2-6SE-5FN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.265
$ 19.05
$ 19.05
Stock
63,470
189,899
189,899
Authorized Distributors
4
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
750
750
750
Number of Logic Elements/Cells
6000
6000
6000
Number of I/Os
100
190
190
Number of Gates
-
-
-
RAM Size
6.8 kB
6.9 kB
6.9 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorICE40HX8K-CT256
FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 256-Pin CSBGA Tray
Lattice SemiconductorLFEC6E-3F256C
FPGA LatticeEC Family 6100 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFEC6E-5F256C
FPGA LatticeEC Family 6100 Cells 420MHz 130nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2-6SE-5FN256C provided by its distributors.

ECP2 LFE2-6 256-BGA Surface Mount field programmable gate array 1.26V 311MHz 8.4kB 0C~85C TJ
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Arrays - FPGAs 6K LUTs 190 I/O S-Ser DSP 1.2V -5
Field Programmable Gate Array, 750 CLBS, 311MHz, 6000-Cell, PBGA256
55Kbit 6000 750 1.14V 1.26V BGA 17mm*17mm*1.2mm
Latticeecp2 ; S-Series; 6K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6SE-5FN256C
6K LUTs 190 I/O S-Series DSP 1.2V -5 Speed

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors