Lattice Semiconductor LFE2-20E-5F484I

FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-20E-5F484I.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Mouser

CAD Models

Download Lattice Semiconductor LFE2-20E-5F484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.51
Stock
37,065
116,083
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
2625
2625
Number of Logic Elements/Cells
20000
20000
Number of I/Os
331
331
Number of Gates
-
-
RAM Size
34.5 kB
34.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-23
LTD Date2016-12-30

Related Parts

Lattice SemiconductorLFE2-20SE-5FN484C
Field Programmable Gate Array, 2625 CLBS, 311MHz, 20000-Cell, PBGA484
Lattice SemiconductorLFE2-20SE-7FN484C
Field Programmable Gate Array, 2625 CLBS, 420MHz, 20000-Cell, PBGA484
Lattice SemiconductorLFXP2-17E-5F484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2-20E-5F484I provided by its distributors.

FPGA LatticeECP2 Family 21000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Field Programmable Gate Array, 2625 CLBS, 311MHz, 20000-Cell, PBGA484
Field Programmable Gate Arrays - FPGAs 21K LUTs 331 I/O DSP 1.2V -5 I
IC FPGA 331 I/O 484FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors