Lattice Semiconductor LFE2-12E-5FN484C

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
$ 56.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2-12E-5FN484C.

IHS

Datasheet390 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-87.68%

CAD Models

Download Lattice Semiconductor LFE2-12E-5FN484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLFEC10E-5F484C
FPGA LatticeEC Family 10200 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC15E-3F484C
FPGA LatticeEC Family 15400 Cells 340MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFXP10C-3F388I
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LFE2-12E-5FN484C provided by its distributors.

FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
ECP2 Series 12 K LUTs 297 I/O 1.26 V Surface Mount FPGA - FPBGA-484
ECP2 LFE2-12 484-BBGA Surface Mount field programmable gate array 1.26V 30.6kB 0C~85C TJ
Field Programmable Gate Arrays - FPGAs 12K LUTs 297 I/O DSP 1.2V -5 Spd
Latticeecp2 ; 12K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-12E-5FN484C
Field Programmable Gate Array, 1500 CLBS, 311MHz, 12000-Cell, PBGA484
12000 1500 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2-12E5FN484C