Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S700AN-4FGG484I

FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S700AN-4FGG484I.

IHS

Datasheet123 pages7 years ago

element14 APAC

Augswan

Farnell

iiiC

CAD Models

Download AMD XC3S700AN-4FGG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFEC10E-5F484C
FPGA LatticeEC Family 10200 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2-12E-5FN484C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-7FN484C
FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -7 Spd

Descriptions

Descriptions of AMD XC3S700AN-4FGG484I provided by its distributors.

FPGA Spartan-3AN Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 667MHz, 13248-Cell, CMOS, PBGA484
MCU 360Kbit 13248 1472 1.14V 1.26V FBGA SMD 23mm × 23mm × 2.2mm
FPGA, SPARTAN-3A, 700K GATES, 484FBGA
Programmable Logic Device (CPLD/FPGA)
FPGA, SPARTAN-3A, 700K GATES, 484FBGA; No. of Logic Blocks:1472; No. of Gates:700000; No. of Macrocells:13248; Family Type:Spartan-3AN; No. of Speed Grades:4; Series:Spartan-3AN; Total RAM Bits:368640; No. of I/O's:372; Clock Management:DLL; Core Supply Voltage Range:1.14V to 1.26V; Operating Frequency Max:250MHz; Operating Temperature Range:-40°C to +85°C; Logic Case Style:FBGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency:667MHz; I/O Interface Standard:LVTTL, LVCMOS, HSTL, SSTL; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; Logic IC Base Number:3S700; Logic IC Function:FPGA; No. of I/O's:372; Operating Frequency Max:250MHz; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S700AN4FGG484I